357-062-542-258

Heilind Number:EDA357-062-542-258
Manufacturer:EDAC
Manufacturer Number:357-062-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-542-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior safety and longevity. With two rows of 62 positions each, it offers ample space for seamless data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, our connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and efficiency of our Card Edge Connector.