357-062-542-278

Heilind Number:EDA357-062-542-278
Manufacturer:EDAC
Manufacturer Number:357-062-542-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-542-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-542-278

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, a must-have component for seamless PCB integration. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts, it offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 62 positions, it allows for comprehensive board-to-board connections. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees functionality in diverse environments. Upgrade your setup with this essential connector, perfect for a wide range of electronic projects.