357-062-555-201

Heilind Number:EDA357-062-555-201
Manufacturer:EDAC
Manufacturer Number:357-062-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-555-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. This essential component, designed with precision and durability in mind, features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable performance for a wide range of applications. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the 62 positions allow for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in challenging environments. Trust in its straight mount orientation for effortless installation and secure connections. Explore our comprehensive range of connectors and elevate your PCB design with top-quality solutions.