357-062-555-208

Heilind Number:EDA357-062-555-208
Manufacturer:EDAC
Manufacturer Number:357-062-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-555-208

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transfer. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide seamless connectivity across 62 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. A crucial component in any PCB assembly, this connector guarantees efficient data transmission and signal integrity. Elevate your electronic designs with this high-quality connector, a must-have in your inventory.