357-062-555-212

Heilind Number:EDA357-062-555-212
Manufacturer:EDAC
Manufacturer Number:357-062-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Expertly designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable power delivery. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless integration on your PCB. With a total of 62 positions, this connector offers ample space for your components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Say goodbye to connectivity issues and enjoy seamless performance with this essential component.