357-062-555-258

Heilind Number:EDA357-062-555-258
Manufacturer:EDAC
Manufacturer Number:357-062-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection, perfect for demanding applications. The .156-inch pitch and .2-inch row spacing, along with 62 positions, provide ample room for intricate circuitry. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable. Upgrade your connectivity solution with this essential component.