357-062-555-268

Heilind Number:EDA357-062-555-268
Manufacturer:EDAC
Manufacturer Number:357-062-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-555-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-555-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide seamless integration into your circuit board setup, with 62 positions available for versatile connection options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in demanding environments. Perfect for various applications in the electronics industry, it's a crucial component for seamless board-to-board connectivity. Elevate your PCB design with our high-quality Card Edge Connector.