357-062-556-201

Heilind Number:EDA357-062-556-201
Manufacturer:EDAC
Manufacturer Number:357-062-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester and features two rows for efficient power distribution. With a contact material of Copper Alloy, it ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precision in placement. With 62 positions available, it provides ample connectivity options for your application. Its straight mount orientation allows for easy installation, and it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of environments. Upgrade your board-to-board connections with this essential component.