357-062-556-202

Heilind Number:EDA357-062-556-202
Manufacturer:EDAC
Manufacturer Number:357-062-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-556-202

Detailed Description

Enhance connectivity within your circuit board with this Card Edge Connector in sleek black. Built for durability, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester and features two rows of Copper Alloy contacts, each capable of carrying up to 5 A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Its straight mount orientation and 62 positions provide ample flexibility for your design needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance even in demanding environments. Explore its potential in enhancing the functionality of your electronic devices.