357-062-556-204

Heilind Number:EDA357-062-556-204
Manufacturer:EDAC
Manufacturer Number:357-062-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-556-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, offering 62 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and stable connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and sleek black design make it a versatile and stylish choice for your electronic projects. Upgrade your connectivity solutions with this essential component.