357-062-556-208

Heilind Number:EDA357-062-556-208
Manufacturer:EDAC
Manufacturer Number:357-062-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-556-208

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed with precision, it ensures seamless transmission with its 62 positions and dual-row construction. Crafted from durable UL 94V-0 Thermoplastic Polyester, and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a low pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB to PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Whether you're a professional or DIY enthusiast, this black connector is a must-have in your toolkit. Upgrade your setup with this essential component and experience optimized connectivity like never before.