357-062-556-258

Heilind Number:EDA357-062-556-258
Manufacturer:EDAC
Manufacturer Number:357-062-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-556-258

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Its 5 A amperage and UL 94V-0 Thermoplastic Polyester housing ensure reliable performance, even in demanding environments. With two rows and 62 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's easy to install. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.