357-062-556-268

Heilind Number:EDA357-062-556-268
Manufacturer:EDAC
Manufacturer Number:357-062-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-556-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a high amperage rating of 5A, it offers reliable power transmission for your electronic devices. The copper alloy contacts ensure secure and efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring 62 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to install. Upgrade your connectivity solutions with this essential component.