357-062-556-278

Heilind Number:EDA357-062-556-278
Manufacturer:EDAC
Manufacturer Number:357-062-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-556-278

Detailed Description

Enhance your circuitry with our Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black exterior and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the 62 available positions and 2 rows offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. The straight mount orientation and .156-inch pitch provide easy integration, making it a versatile choice for your connectivity needs.