357-062-558-201

Heilind Number:EDA357-062-558-201
Manufacturer:EDAC
Manufacturer Number:357-062-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 62 positions, it ensures seamless, multi-channel communication. Crafted from Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it offers flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications in electronics and beyond. Elevate your connectivity game with this essential component.