357-062-558-203

Heilind Number:EDA357-062-558-203
Manufacturer:EDAC
Manufacturer Number:357-062-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration in electronic assemblies. Designed for optimal performance, this connector features 62 positions across 2 rows, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting reliability, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Whether you're working on industrial machinery or consumer electronics, this connector, with a 5A amperage rating, delivers exceptional power and data transfer capabilities. Its right-angle mount orientation enables convenient installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this essential component for seamless board-to-board connections in your projects.