357-062-558-204

Heilind Number:EDA357-062-558-204
Manufacturer:EDAC
Manufacturer Number:357-062-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-558-204

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. Featuring two rows of 62 positions each, this connector offers ample connectivity for your projects. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation facilitates easy installation, making it a valuable addition to your connector lineup. Elevate your connectivity solutions with this essential component.