357-062-558-207

Heilind Number:EDA357-062-558-207
Manufacturer:EDAC
Manufacturer Number:357-062-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-558-207

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black finish and is engineered for durability with a housing material of UL 94V-0 Thermoplastic Polyester. Offering high performance, it can handle a maximum amperage of 5 A, making it ideal for various power applications. With two rows of 62 positions, it provides ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise connection. Its right angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Perfect for use in PCBs, this connector is a key component for efficient board-to-board connections in electronic assemblies.