357-062-558-212

Heilind Number:EDA357-062-558-212
Manufacturer:EDAC
Manufacturer Number:357-062-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-558-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts spaced at .156" pitch and .2" row spacing, it offers seamless integration for 62 positions. Its Right Angle mount orientation ensures effortless installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Perfect for various electronic applications, this connector is a must-have for your connectivity needs.