357-062-559-201

Heilind Number:EDA357-062-559-201
Manufacturer:EDAC
Manufacturer Number:357-062-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-559-201

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows with a pitch of .156 inches and a spacing of .2 inches, it accommodates 62 positions for seamless integration. Its right-angle mount orientation offers flexible installation options, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for applications requiring secure board-to-board connections, this connector is a must-have for your electronic projects.