357-062-559-207

Heilind Number:EDA357-062-559-207
Manufacturer:EDAC
Manufacturer Number:357-062-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-559-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 62 positions, it ensures secure and efficient connectivity. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliability. Its right-angle mount orientation offers flexibility in installation, while its .156-inch pitch and .2-inch row spacing cater to various PCB requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your setup with this essential component for seamless board-to-board connections.