357-062-559-208

Heilind Number:EDA357-062-559-208
Manufacturer:EDAC
Manufacturer Number:357-062-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-559-208

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector boasts durability and safety in one package. Featuring two rows of 62 positions each, it ensures ample connectivity options for your devices. The copper alloy contacts guarantee efficient power transmission, with a 5A amperage rating suitable for various applications. Its right-angle mount orientation and .156-inch pitch offer easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Trust in this connector's quality and performance for seamless and secure board-to-board connections.