357-062-559-258

Heilind Number:EDA357-062-559-258
Manufacturer:EDAC
Manufacturer Number:357-062-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-559-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. This connector boasts a right-angle mount orientation, perfect for seamless integration into your electronic assemblies. Its dual-row configuration with 62 positions offers ample connectivity options. Operating within a wide temperature range of -40 to 105°C, it guarantees stability even in harsh environments. Upgrade your board-to-board connections with this essential component, a must-have in any electronic setup.