357-062-559-268

Heilind Number:EDA357-062-559-268
Manufacturer:EDAC
Manufacturer Number:357-062-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-559-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 62 positions, it provides ample space for secure connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation offers versatility in positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial environments. Upgrade your PCB assembly with this reliable connector, perfect for diverse applications in the electronics industry.