357-062-560-201

Heilind Number:EDA357-062-560-201
Manufacturer:EDAC
Manufacturer Number:357-062-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-560-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in all applications. With a pitch of .156 inches and a row spacing of .2 inches, this connector provides seamless connectivity for up to 62 positions across two rows. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in varying environments. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.