357-062-560-203

Heilind Number:EDA357-062-560-203
Manufacturer:EDAC
Manufacturer Number:357-062-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-560-203

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek black design, it not only offers a stylish touch but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. With two rows of contacts made of copper alloy, it guarantees reliable performance, even in high-amperage applications, thanks to its 5 A capacity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration into your circuit design. With a total of 62 positions across the two rows, you have ample room for multiple connections. Whether you require straight mounting orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector delivers on both functionality and resilience. Perfect for various electronic projects, it belongs to the family of board-to-board PCB connectors, offering a reliable solution for your connectivity needs. Elevate your PCB assembly with this essential component.