357-062-560-207

Heilind Number:EDA357-062-560-207
Manufacturer:EDAC
Manufacturer Number:357-062-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-560-207

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration and optimal signal transmission. Boasting 62 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and .2-inch row spacing make installation straightforward and efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your PCB setup with this essential component, a must-have in any professional or DIY electronic project.