357-062-560-208

Heilind Number:EDA357-062-560-208
Manufacturer:EDAC
Manufacturer Number:357-062-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-560-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a must-have component for seamless board-to-board PCB connections. Designed for reliability, this connector features a double-row layout with 62 positions, ensuring ample space for intricate circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees high performance even in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With a 5A amperage rating and an extensive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for your next project.