357-062-560-212

Heilind Number:EDA357-062-560-212
Manufacturer:EDAC
Manufacturer Number:357-062-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 5A for seamless power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting functionality even in tough industrial environments. With two rows and 62 positions, it provides ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it is suitable for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.