357-062-560-258

Heilind Number:EDA357-062-560-258
Manufacturer:EDAC
Manufacturer Number:357-062-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-560-258

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of copper alloy contacts, this connector can handle an amperage of 5 A, making it ideal for various electronic applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 62 positions available for versatile use. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your PCB setup with this essential component.