357-062-560-268

Heilind Number:EDA357-062-560-268
Manufacturer:EDAC
Manufacturer Number:357-062-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-560-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-560-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and 62 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the 5A amperage capacity accommodates power demands. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. The black color adds a sleek touch to your PCB layout, and with a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Choose this connector for optimal performance and connectivity in your electronic designs.