357-062-560-278

Heilind Number:EDA357-062-560-278
Manufacturer:EDAC
Manufacturer Number:357-062-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-560-278

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless integration in printed circuit boards. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only provides a secure hold but also adds a touch of sophistication to your setup. Featuring two rows of precision-engineered Copper Alloy contacts, each boasting a 5A amperage rating, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 62 positions, offering ample room for multiple connections. With a straight mount orientation, it's easy to install and fits perfectly in any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component, a must-have in any engineer's toolkit.