357-064-400-201

Heilind Number:EDA357-064-400-201
Manufacturer:EDAC
Manufacturer Number:357-064-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-400-201

Detailed Description

Introducing our 357-064-400-201 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a high amperage rating of 5 A, it can handle power-intensive tasks with ease. The two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide secure and efficient connectivity across all 64 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in any environment. Trust in the 357-064-400-201 for high-quality, high-performance card edge connections in your electronic applications.