357-064-400-203

Heilind Number:EDA357-064-400-203
Manufacturer:EDAC
Manufacturer Number:357-064-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-400-203

Detailed Description

Introducing our 357-064-400-203 Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability in every application. With a high amperage rating of 5A, it ensures efficient power transmission. Featuring two rows of precision-machined Copper Alloy contacts, each with 64 positions spaced at .156 inches, it enables seamless data transfer. The straight mount orientation and a pitch of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for even the most demanding environments. Trust in this connector for optimal performance in your electronic projects.