357-064-400-204

Heilind Number:EDA357-064-400-204
Manufacturer:EDAC
Manufacturer Number:357-064-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-400-204

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-064-400-204, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in the most demanding environments. With two rows of 64 contact positions, each made of robust Copper Alloy, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a streamlined and professional PCB assembly process. Elevate your connectivity with this essential component, a standout in our comprehensive lineup of high-quality connectors.