357-064-400-207

Heilind Number:EDA357-064-400-207
Manufacturer:EDAC
Manufacturer Number:357-064-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-400-207

Detailed Description

Upgrade your PCB connectivity with our 357-064-400-207 Card Edge Connector. Designed for high-performance applications, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows of 64 copper alloy contacts, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its straight mount orientation for easy installation and a solid connection every time. Elevate your PCB design with this essential component.