357-064-400-212

Heilind Number:EDA357-064-400-212
Manufacturer:EDAC
Manufacturer Number:357-064-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-400-212

Detailed Description

Upgrade your PCB connectivity with our 357-064-400-212 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable signal transmission at a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Boasting 64 positions, this connector accommodates a wide range of devices. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in any environment. Trust in our product to enhance the efficiency and longevity of your electronic applications.