357-064-400-258

Heilind Number:EDA357-064-400-258
Manufacturer:EDAC
Manufacturer Number:357-064-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-400-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in various electronic applications. With a sleek Black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector not only offers durability but also ensures safety compliance. Featuring two rows of precision-machined Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, with 64 positions available for versatile connectivity. Engineered for optimal performance, the connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for use in diverse environments. Trust in this essential component for secure and efficient PCB integration, a must-have in any electronic assembly project.