357-064-400-278

Heilind Number:EDA357-064-400-278
Manufacturer:EDAC
Manufacturer Number:357-064-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-400-278

Detailed Description

Introducing our Card Edge Connector, model 357-064-400-278, designed to provide reliable and high-performance connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 64 positions for versatile use. The straight mount orientation and row spacing of .2 inches make for easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Trust in our product for exceptional quality and performance in your PCB connectivity needs.