357-064-420-201

Heilind Number:EDA357-064-420-201
Manufacturer:EDAC
Manufacturer Number:357-064-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-420-201

Detailed Description

Introducing our 357-064-420-201 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. This connector, in a striking black hue, boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 64 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse environments. Trust in the 357-064-420-201 for efficient and secure PCB connections in any project.