357-064-420-203

Heilind Number:EDA357-064-420-203
Manufacturer:EDAC
Manufacturer Number:357-064-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-420-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB integration in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a dual-row configuration and 64 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity and long-term performance. Its .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand the rigors of industrial environments. Whether you're working on telecommunications, automotive, or industrial equipment, trust in the quality and dependability of our Card Edge Connector to meet your connectivity needs seamlessly.