357-064-420-212

Heilind Number:EDA357-064-420-212
Manufacturer:EDAC
Manufacturer Number:357-064-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-420-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black exterior and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also meets stringent safety standards. Featuring two rows of 64 copper alloy contacts, each rated for 5A, it ensures efficient power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard PCB layouts. Engineered for durability, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector.