357-064-420-258

Heilind Number:EDA357-064-420-258
Manufacturer:EDAC
Manufacturer Number:357-064-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-420-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB board-to-board connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts offering a total of 64 positions, this connector is optimized for efficient data transmission. The .156-inch pitch and .2-inch row spacing provide perfect alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in both standard and harsh environments. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.