357-064-420-278

Heilind Number:EDA357-064-420-278
Manufacturer:EDAC
Manufacturer Number:357-064-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-420-278

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek black color and UL 94V-0 Thermoplastic Polyester housing, this connector not only looks professional but also meets stringent safety standards. The two-row design, featuring copper alloy contacts, ensures reliable connectivity for all 64 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Trust in this connector for seamless board-to-board connections in your electronic designs. Elevate your projects with our high-quality Card Edge Connector.