357-064-422-202

Heilind Number:EDA357-064-422-202
Manufacturer:EDAC
Manufacturer Number:357-064-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-422-202

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-064-422-202, designed to meet the demanding connectivity needs of modern electronic devices. This sleek black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of 64 copper alloy contacts, it offers reliable power delivery at an amperage of 5 A. The .156 inch pitch and .2 inch row spacing provide precise and secure PCB mounting, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme environments. Trust in the 357-064-422-202 for seamless and efficient board-to-board connections in your next project.