357-064-422-203

Heilind Number:EDA357-064-422-203
Manufacturer:EDAC
Manufacturer Number:357-064-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-422-203

Detailed Description

Introducing our Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With two rows of high-quality Copper Alloy contacts, each pitch at .156 inches and spaced .2 inches apart, it offers seamless connectivity for up to 64 positions. Perfect for straight mount orientations, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for use in various industries. Trust in the 357-064-422-203 for superior performance and connectivity in your PCB designs.