357-064-422-204

Heilind Number:EDA357-064-422-204
Manufacturer:EDAC
Manufacturer Number:357-064-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-422-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. This sleek and durable connector, featuring a striking black color, boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring both reliability and safety in operation. With two rows of 64 copper alloy contact positions, each with a 5 A amperage rating, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise and efficient mating with corresponding boards. Engineered for optimal performance, this connector maintains integrity in a wide operating temperature range from -40 to 105 °C, making it ideal for use in diverse environments. Whether you're working on a new project or upgrading existing systems, trust in the quality and versatility of our Card Edge Connector to deliver seamless and dependable connectivity.