357-064-422-208

Heilind Number:EDA357-064-422-208
Manufacturer:EDAC
Manufacturer Number:357-064-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-422-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal durability and safety. With a sleek black finish, it not only looks sleek but also stands out for its reliability. Featuring two rows of 64 positions, it offers ample connectivity options for your circuits. The Copper Alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. The straight mount orientation facilitates easy installation, making it a convenient choice for professionals in the field. Trust in the 357-064-422-208 for efficient and dependable board-to-board connections.