357-064-422-212

Heilind Number:EDA357-064-422-212
Manufacturer:EDAC
Manufacturer Number:357-064-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-422-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising reliability. With a sleek black finish and robust construction using UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures durability in any operating environment. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 64 positions, it offers ample connectivity for your electronic devices. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees stable performance even in extreme conditions. Trust in the quality of our Card Edge Connector for all your PCB connectivity needs.