357-064-424-201

Heilind Number:EDA357-064-424-201
Manufacturer:EDAC
Manufacturer Number:357-064-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-064-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-064-424-201

Detailed Description

Enhance connectivity in your electronic devices with our 357-064-424-201 Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise positioning for 64 connections. Whether you're designing PCBs for industrial or consumer applications, this connector guarantees secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in the quality and efficiency of our Card Edge Connector for seamless integration in your electronic systems.